Part Details for HW-05-20-G-D-1048-063 by Samtec Inc
Overview of HW-05-20-G-D-1048-063 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10484S5CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for HW-05-20-G-D-1048-063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-05-20-G-D-1048-
|
Avnet Americas | Conn Board Stacker HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HW-05-20-G-D-1048-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.9160 / $1.8500 | Buy Now |
DISTI #
000000000003203016
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$0.9160 / $1.8500 | Buy Now |
Part Details for HW-05-20-G-D-1048-063
HW-05-20-G-D-1048-063 CAD Models
HW-05-20-G-D-1048-063 Part Data Attributes
|
HW-05-20-G-D-1048-063
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-05-20-G-D-1048-063
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 1.048 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-05-20-G-D-1048-063
This table gives cross-reference parts and alternative options found for HW-05-20-G-D-1048-063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-20-G-D-1048-063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-05-14-L-D-1070-120 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-14-L-D-1070-120 |
HW-05-14-L-D-1020-160 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-14-L-D-1020-160 |
HW-05-19-L-D-1030-090 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-19-L-D-1030-090 |
HW-05-14-G-D-1005-174 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-14-G-D-1005-174 |
HW-05-14-L-D-1000-120 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-14-L-D-1000-120 |
HW-05-13-L-D-1065-165 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-13-L-D-1065-165 |
HW-05-19-G-D-1030-090 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-19-G-D-1030-090 |
HW-05-14-G-D-1066-102 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-14-G-D-1066-102 |
HW-05-14-L-D-1000-160 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-14-L-D-1000-160 |
HW-05-20-G-D-1075-055 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-20-G-D-1048-063 vs HW-05-20-G-D-1075-055 |