Part Details for HW-05-20-F-D-375-SM by Samtec Inc
Overview of HW-05-20-F-D-375-SM by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-05-20-F-D-375-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-05-20-F-D-375-S
|
Avnet Americas | Conn Board Stacker HDR 10 POS 2.54mm Solder ST SMD - Bulk (Alt: HW-05-20-F-D-375-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$0.6950 / $2.0300 | Buy Now |
DISTI #
000000000002513112
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$0.6950 / $2.0300 | Buy Now |
Part Details for HW-05-20-F-D-375-SM
HW-05-20-F-D-375-SM CAD Models
HW-05-20-F-D-375-SM Part Data Attributes
|
HW-05-20-F-D-375-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-05-20-F-D-375-SM
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-05-20-F-D-375-SM
This table gives cross-reference parts and alternative options found for HW-05-20-F-D-375-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-20-F-D-375-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-05-12-FM-D-375-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-F-D-375-SM vs HW-05-12-FM-D-375-SM |
HW-05-08-F-D-394-SM-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HW-05-20-F-D-375-SM vs HW-05-08-F-D-394-SM-TR |
HW-05-20-LM-D-375-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-F-D-375-SM vs HW-05-20-LM-D-375-SM |
HW-05-09-H-D-375-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-F-D-375-SM vs HW-05-09-H-D-375-SM |
54242-802-10-0950 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-05-20-F-D-375-SM vs 54242-802-10-0950 |
HW-05-12-H-D-375-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-F-D-375-SM vs HW-05-12-H-D-375-SM |
HW-05-16-SM-D-375-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-F-D-375-SM vs HW-05-16-SM-D-375-SM |
HW-05-15-L-D-395-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-F-D-375-SM vs HW-05-15-L-D-395-SM |
HW-05-10-TM-D-375-SM | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HW-05-20-F-D-375-SM vs HW-05-10-TM-D-375-SM |
54242-102100950LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | HW-05-20-F-D-375-SM vs 54242-102100950LF |