There are no models available for this part yet.
Overview of HW-05-12-L-D-695-120 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW-05-12-L-D-695-120 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW-05-12-L-D-695-1
|
Avnet Americas | Conn Board Stacker HDR 10 POS 17.65mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: HW-05-12-L-D-695-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 561 Factory Stock |
|
$0.8900 / $1.8900 | Buy Now | |
DISTI #
200-HW0512LD695120
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.4300 / $1.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6480 / $1.7130 | Buy Now | ||
DISTI #
000000000006407998
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 561 |
|
$0.7900 / $1.8900 | Buy Now | |
DISTI #
HW-05-12-L-D-695-120
|
Avnet Abacus | Conn Board Stacker HDR 10 POS 17.65mm Stack Height 2.54mm Solder ST Through Hole (Alt: HW-05-12-L-D-695-120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S701005356465
|
Chip1Stop | High Temperature Flexible Board Stacking Header, 0.100 | 1000 |
|
$1.2600 / $3.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.6480 / $1.7130 | Buy Now | ||
DISTI #
62a0a53c86607a6399500b23
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 561 |
|
$0.4300 / $1.8900 | Buy Now |
CAD Models for HW-05-12-L-D-695-120 by Samtec Inc
Part Data Attributes for HW-05-12-L-D-695-120 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.695 inch
|
Body Length
|
0.5 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HW-05-12-L-D-695-120
This table gives cross-reference parts and alternative options found for HW-05-12-L-D-695-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-12-L-D-695-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-05-13-G-D-600-140 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-13-G-D-600-140 |
HW-05-11-L-D-615-065 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-11-L-D-615-065 |
HW-05-11-S-D-635-095 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-11-S-D-635-095 |
HW-05-10-L-D-670-110 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-10-L-D-670-110 |
HW-05-20-L-D-680-100 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-20-L-D-680-100 |
HW-05-12-S-D-639-142 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-12-S-D-639-142 |
HW-05-20-L-D-600-100 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-20-L-D-600-100 |
HW-05-20-S-D-600-100 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-20-S-D-600-100 |
HW-05-11-F-D-600-110 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-11-F-D-600-110 |
HW-05-14-G-D-670-380 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | HW-05-12-L-D-695-120 vs HW-05-14-G-D-670-380 |