Datasheets
HW-05-10-F-S-530-SM by: Samtec Inc

Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for HW-05-10-F-S-530-SM by Samtec Inc

Overview of HW-05-10-F-S-530-SM by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Price & Stock for HW-05-10-F-S-530-SM

Part # Distributor Description Stock Price Buy
DISTI # HW-05-10-F-S-530-S
Avnet Americas Conn Board Stacker HDR 5 POS 13.46mm Stack Height 2.54mm Solder ST SMD - Bulk (Alt: HW-05-10-F-S-530-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant 0
  • 46 $0.9160
  • 50 $0.8670
  • 100 $0.5910
  • 250 $0.5190
  • 500 $0.4940
  • 1,000 $0.4690
  • 2,500 $0.4450
$0.4450 / $0.9160 Buy Now
DISTI # 000000000004057392
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount RoHS: Compliant 0
  • 46 $0.9160
  • 50 $0.8670
  • 100 $0.5910
  • 250 $0.5190
  • 500 $0.4940
  • 1,000 $0.4690
  • 2,500 $0.4450
$0.4450 / $0.9160 Buy Now

Part Details for HW-05-10-F-S-530-SM

HW-05-10-F-S-530-SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HW-05-10-F-S-530-SM Part Data Attributes

HW-05-10-F-S-530-SM Samtec Inc
Buy Now Datasheet
Compare Parts:
HW-05-10-F-S-530-SM Samtec Inc Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STAGGERED CONFIGURATION
Body Breadth 0.1 inch
Body Depth 0.53 inch
Body Length 0.5 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 5.08 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 5
UL Flammability Code 94V-0

Alternate Parts for HW-05-10-F-S-530-SM

This table gives cross-reference parts and alternative options found for HW-05-10-F-S-530-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-10-F-S-530-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HW-05-16-S-S-250-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-16-S-S-250-SM
HW-05-17-S-S-250-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-17-S-S-250-SM
HW-05-11-L-S-394-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-11-L-S-394-SM
HW-05-10-T-S-557-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-10-T-S-557-SM
HW-05-12-G-S-570-SM-A Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HW-05-10-F-S-530-SM vs HW-05-12-G-S-570-SM-A
HW-05-10-T-S-350-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-10-T-S-350-SM
HW-05-10-F-S-475-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-10-F-S-475-SM
HW-05-12-G-S-770-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-12-G-S-770-SM
HW-05-12-G-S-350-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-12-G-S-350-SM
HW-05-11-F-S-350-SM Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc HW-05-10-F-S-530-SM vs HW-05-11-F-S-350-SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW-05-10-F-S-530-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW-05-10-F-S-530-SM by Samtec Inc

Select Manufacturer
Which Manufacturer of HW-05-10-F-S-530-SM would you like to use for your alert(s)?
  • Please alert me when HW-05-10-F-S-530-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW-05-10-F-S-530-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW-05-10-F-S-530-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW-05-10-F-S-530-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW-05-10-F-S-530-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW-05-10-F-S-530-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: