Part Details for HW-05-09-L-D-390-SM-A-FR by Samtec Inc
Overview of HW-05-09-L-D-390-SM-A-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HW-05-09-L-D-390-SM-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-05-09-L-D-390-S
|
Avnet Americas | Connector Board Stacker Header 10 Position 9.91mm Stack Height 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HW-05-09-L-D-390-S) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.8800 / $1.6900 | Buy Now |
DISTI #
200-HW0509LD390SMAFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch | 0 |
|
$0.8800 / $1.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8830 / $1.7810 | Buy Now |
DISTI #
000000000006250084
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 100 | 0 |
|
$0.6700 / $1.6900 | Buy Now |
DISTI #
HW-05-09-L-D-390-SM-A-FR
|
Avnet Abacus | Connector Board Stacker Header 10 Position 9.91mm Stack Height 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: HW-05-09-L-D-390-SM-A-FR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8830 / $1.7810 | Buy Now |
DISTI #
5fbf87a361bb334fe9adafe1
|
Samtec | RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.5700 / $1.6900 | Buy Now |
Part Details for HW-05-09-L-D-390-SM-A-FR
HW-05-09-L-D-390-SM-A-FR CAD Models
HW-05-09-L-D-390-SM-A-FR Part Data Attributes
|
HW-05-09-L-D-390-SM-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-05-09-L-D-390-SM-A-FR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-05-09-L-D-390-SM-A-FR
This table gives cross-reference parts and alternative options found for HW-05-09-L-D-390-SM-A-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-09-L-D-390-SM-A-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-05-09-L-D-390-SM-A | Board Stacking Connector, | Samtec Inc | HW-05-09-L-D-390-SM-A-FR vs HW-05-09-L-D-390-SM-A |
HW-05-09-F-D-390-SM-A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-09-L-D-390-SM-A-FR vs HW-05-09-F-D-390-SM-A |
HW-05-09-G-D-390-SM-A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-09-L-D-390-SM-A-FR vs HW-05-09-G-D-390-SM-A |