Part Details for HVZ5U472M2KV5B5 by MERITEK Electronics Corporation
Overview of HVZ5U472M2KV5B5 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVZ5U472M2KV5B5
HVZ5U472M2KV5B5 CAD Models
HVZ5U472M2KV5B5 Part Data Attributes
|
HVZ5U472M2KV5B5
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVZ5U472M2KV5B5
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for HVZ5U472M2KV5B5
This table gives cross-reference parts and alternative options found for HVZ5U472M2KV5B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVZ5U472M2KV5B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVZ5U472M2KV9F5 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U472M2KV5B5 vs HVZ5U472M2KV9F5 |
NCD472M2KVZ5UCF | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | HVZ5U472M2KV5B5 vs NCD472M2KVZ5UCF |
NCD472M2KVZ5UETRF | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | HVZ5U472M2KV5B5 vs NCD472M2KVZ5UETRF |
HVZ5U472M2KV5R2 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U472M2KV5B5 vs HVZ5U472M2KV5R2 |
HVZ5U472M2KV5B3 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U472M2KV5B5 vs HVZ5U472M2KV5B3 |
HVZ5U472M2KV9R4 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U472M2KV5B5 vs HVZ5U472M2KV9R4 |
NCD472M2KVZ5UDTBF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | HVZ5U472M2KV5B5 vs NCD472M2KVZ5UDTBF |
HVZ5U472M2KV6R1 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U472M2KV5B5 vs HVZ5U472M2KV6R1 |
HVZ5U472M2KV5R4 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U472M2KV5B5 vs HVZ5U472M2KV5R4 |
HVZ5U472M2KV6B2 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U472M2KV5B5 vs HVZ5U472M2KV6B2 |