Part Details for HVZ5U222M1KV9B4 by MERITEK Electronics Corporation
Overview of HVZ5U222M1KV9B4 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVZ5U222M1KV9B4
HVZ5U222M1KV9B4 CAD Models
HVZ5U222M1KV9B4 Part Data Attributes
|
HVZ5U222M1KV9B4
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVZ5U222M1KV9B4
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for HVZ5U222M1KV9B4
This table gives cross-reference parts and alternative options found for HVZ5U222M1KV9B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVZ5U222M1KV9B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVZ5U222M1KV7F3 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U222M1KV9B4 vs HVZ5U222M1KV7F3 |
HVZ5U222M1KV9B2 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U222M1KV9B4 vs HVZ5U222M1KV9B2 |
HVZ5U222M1KV6R1 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U222M1KV9B4 vs HVZ5U222M1KV6R1 |
HVZ5U222M1KV6R4 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U222M1KV9B4 vs HVZ5U222M1KV6R4 |
HVZ5U222M1KV9R5 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U222M1KV9B4 vs HVZ5U222M1KV9R5 |
HVZ5U222M1KV6B2 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U222M1KV9B4 vs HVZ5U222M1KV6B2 |
NCD222M1KVZ5U | CAPACITOR, CERAMIC, 1000V, Z5U, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEAD | NIC Components Corp | HVZ5U222M1KV9B4 vs NCD222M1KVZ5U |
HVZ5U222M1KV9R3 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U222M1KV9B4 vs HVZ5U222M1KV9R3 |
NCD222M1KVZ5UKF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | HVZ5U222M1KV9B4 vs NCD222M1KVZ5UKF |
HVZ5U222M1KV5B1 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | HVZ5U222M1KV9B4 vs HVZ5U222M1KV5B1 |