Part Details for HVU359 by Hitachi Ltd
Overview of HVU359 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVU359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Variable Capacitance Diode for VCXO | 4800 |
|
RFQ |
Part Details for HVU359
HVU359 CAD Models
HVU359 Part Data Attributes
|
HVU359
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVU359
Hitachi Ltd
Variable Capacitance Diode, 27.3pF C(T), 15V, Silicon, URP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.16% | |
Diode Capacitance Ratio-Min | 3 | |
Diode Capacitance-Nom | 27.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVU359
This table gives cross-reference parts and alternative options found for HVU359. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU359, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC200A | Variable Capacitance Diode, Very High Frequency, 29.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | HVU359 vs HVC200A |
BB639 | Variable Capacitance Diode, Very High Frequency, 38.3pF C(T), 30V, Silicon | Siemens | HVU359 vs BB639 |
SMV1705-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 18.3pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Alpha Industries | HVU359 vs SMV1705-079 |
HVU417C | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | HVU359 vs HVU417C |
BB545 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 20pF C(T), 30V, Silicon | Siemens | HVU359 vs BB545 |
BB640E6327 | Variable Capacitance Diode, Silicon | Siemens | HVU359 vs BB640E6327 |
HVD355B-E | 6.8pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | HVU359 vs HVD355B-E |
HVU202A | Variable Capacitance Diode, 15.29pF C(T), 34V, Silicon, URP, 2 PIN | Hitachi Ltd | HVU359 vs HVU202A |
HVD396C-E | 15.2pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | HVU359 vs HVD396C-E |
MV1626 | 12pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | HVU359 vs MV1626 |