Part Details for HVU300B by Hitachi Ltd
Overview of HVU300B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU300B
HVU300B CAD Models
HVU300B Part Data Attributes:
|
HVU300B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVU300B
Hitachi Ltd
Variable Capacitance Diode, Very High Frequency, 50pF C(T), 34V, Silicon, PLASTIC, URP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 34 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6% | |
Diode Capacitance Ratio-Min | 17 | |
Diode Capacitance-Nom | 50 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVU300B
This table gives cross-reference parts and alternative options found for HVU300B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU300B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC355BKRF | Variable Capacitance Diode, 15V, Silicon | Hitachi Ltd | HVU300B vs HVC355BKRF |
HVC383B-E | 20 pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | HVU300B vs HVC383B-E |
BBY51-03WE6433 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | HVU300B vs BBY51-03WE6433 |
HVU350BTRF-E | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVU300B vs HVU350BTRF-E |
BB659C | Variable Capacitance Diode, Very High Frequency, 39pF C(T), Silicon | Siemens | HVU300B vs BB659C |
SMV2023-001 | Variable Capacitance Diode, 22V, Silicon, Hyperabrupt | Alpha Industries | HVU300B vs SMV2023-001 |
HVU363B | Variable Capacitance Diode, 39pF C(T), Silicon, ULTRA SMALL, PLASTIC, URP, 2 PIN | Hitachi Ltd | HVU300B vs HVU363B |
HVC362-E | 45.75pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | HVU300B vs HVC362-E |
BBY58-02W | Variable Capacitance Diode, 18.3pF C(T), 10V, Silicon, Hyperabrupt | Siemens | HVU300B vs BBY58-02W |
HVC358B | Variable Capacitance Diode, Silicon, SC-79, 2 PIN | Hitachi Ltd | HVU300B vs HVC358B |