Part Details for HVSL800062A135 by Amphenol Corporation
Overview of HVSL800062A135 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for HVSL800062A135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVSL800062A135
|
TTI | Automotive Connectors RECEPTACLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
HVSL800062A135
|
Avnet Abacus | Automotive Connector, Excel|Mate S HVSL 800 Series, Straight Plug, 2 Contacts, Crimp Pin (Alt: HVSL800062A135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 60 |
|
Buy Now |
Part Details for HVSL800062A135
HVSL800062A135 CAD Models
HVSL800062A135 Part Data Attributes
|
HVSL800062A135
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HVSL800062A135
Amphenol Corporation
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POALRIZED | |
Body Breadth | 1.953 inch | |
Body Depth | 3.169 inch | |
Body Length | 3.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 180 A | |
Reference Standard | EN; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |