HVSL600061A
Amphenol Corporation
Description: Combination Line Connector,

Overview of HVSL600061A by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HVSL600061A by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVSL600061A by Amphenol Corporation

HVSL600061A
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POALRIZED
Body Breadth
1.339 inch
Body Depth
3.071 inch
Body Length
1.654 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
Contact Style
HYBRID
Empty Shell
YES
Filter Feature
NO
Insulator Material
POLYAMIDE66
Mixed Contacts
YES
Mounting Type
CABLE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
120 A
Reference Standard
UL
Shell Material
COPPER ALLOY
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. HVSL600061A
    Amphenol Corporation
    Combination Line Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVSL600061A by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVSL600061A by Amphenol Corporation

Select Manufacturer
Which Manufacturer of HVSL600061A would you like to use for your alert(s)?
  • Please alert me when HVSL600061A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVSL600061A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVSL600061A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVSL600061A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVSL600061A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVSL600061A by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: