Part Details for HVSC.06255%2000VAC by ASC Capacitors
Overview of HVSC.06255%2000VAC by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVSC.06255%2000VAC
HVSC.06255%2000VAC CAD Models
HVSC.06255%2000VAC Part Data Attributes:
|
HVSC.06255%2000VAC
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
HVSC.06255%2000VAC
ASC Capacitors
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0625uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0625 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 2000 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST |