Part Details for HVRW56M3016D2 by Ohmcraft
Overview of HVRW56M3016D2 by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVRW56M3016D2
HVRW56M3016D2 CAD Models
HVRW56M3016D2 Part Data Attributes
|
HVRW56M3016D2
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVRW56M3016D2
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 8.255 mm | |
Lead Spacing | 99.06 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19.05 mm | |
Package Length | 101.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 301000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 40000 V |
Alternate Parts for HVRW56M3016D2
This table gives cross-reference parts and alternative options found for HVRW56M3016D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW56M3016D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVRW56M3016D4 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRW56M3016D4 |
HVRS56M3016D4 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRS56M3016D4 |
HVRW56M3016D3 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRW56M3016D3 |
HVRW56L3016D2 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRW56L3016D2 |
HVRT56L3016D3 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRT56L3016D3 |
HVRT56L3016D2 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRT56L3016D2 |
HVRT56L3016D4 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRT56L3016D4 |
HVRS56L3016D4 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRS56L3016D4 |
HVRW56L3016D4 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRW56L3016D4 |
HVRS56M3016D2 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW56M3016D2 vs HVRS56M3016D2 |