Datasheets
HVRW56H1455C3 by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 6W, 14500000ohm, 40000V, 0.25% +/-Tol, -50,50ppm/Cel,

Part Details for HVRW56H1455C3 by Ohmcraft

Overview of HVRW56H1455C3 by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for HVRW56H1455C3

HVRW56H1455C3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVRW56H1455C3 Part Data Attributes

HVRW56H1455C3 Ohmcraft
Buy Now Datasheet
Compare Parts:
HVRW56H1455C3 Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 6W, 14500000ohm, 40000V, 0.25% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
JESD-609 Code e3
Lead Length 8.255 mm
Lead Spacing 99.06 mm
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 19.05 mm
Package Length 101.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Rated Power Dissipation (P) 6 W
Resistance 14500000 Ω
Resistor Type FIXED RESISTOR
Series HVR
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 0.25%
Working Voltage 40000 V

Alternate Parts for HVRW56H1455C3

This table gives cross-reference parts and alternative options found for HVRW56H1455C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW56H1455C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVRS56H1455C4 Fixed Resistor, Metal Glaze/thick Film, 6W, 14500000ohm, 40000V, 0.25% +/-Tol, -50,50ppm/Cel, Ohmcraft HVRW56H1455C3 vs HVRS56H1455C4
HVRT56H1455C4 Fixed Resistor, Metal Glaze/thick Film, 6W, 14500000ohm, 40000V, 0.25% +/-Tol, -50,50ppm/Cel, Ohmcraft HVRW56H1455C3 vs HVRT56H1455C4
HVRS56H1455C3 Fixed Resistor, Metal Glaze/thick Film, 6W, 14500000ohm, 40000V, 0.25% +/-Tol, -50,50ppm/Cel, Ohmcraft HVRW56H1455C3 vs HVRS56H1455C3
HVRT56H1455C3 Fixed Resistor, Metal Glaze/thick Film, 6W, 14500000ohm, 40000V, 0.25% +/-Tol, -50,50ppm/Cel, Ohmcraft HVRW56H1455C3 vs HVRT56H1455C3
HVRW56H1455C4 Fixed Resistor, Metal Glaze/thick Film, 6W, 14500000ohm, 40000V, 0.25% +/-Tol, -50,50ppm/Cel, Ohmcraft HVRW56H1455C3 vs HVRW56H1455C4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRW56H1455C3 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRW56H1455C3 by Ohmcraft

Select Manufacturer
Which Manufacturer of HVRW56H1455C3 would you like to use for your alert(s)?
  • Please alert me when HVRW56H1455C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRW56H1455C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRW56H1455C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRW56H1455C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRW56H1455C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRW56H1455C3 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: