Part Details for HVRW43M5904C4 by Ohmcraft
Overview of HVRW43M5904C4 by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVRW43M5904C4
HVRW43M5904C4 CAD Models
HVRW43M5904C4 Part Data Attributes
|
HVRW43M5904C4
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVRW43M5904C4
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 8.255 mm | |
Lead Spacing | 73.66 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 76.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 30000 V |
Alternate Parts for HVRW43M5904C4
This table gives cross-reference parts and alternative options found for HVRW43M5904C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW43M5904C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVRW43L5904C3 | Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW43M5904C4 vs HVRW43L5904C3 |
HVRW43M5904C3 | Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW43M5904C4 vs HVRW43M5904C3 |
HVRS43M5904C2 | Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW43M5904C4 vs HVRS43M5904C2 |
HVRT43L5904C4 | Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW43M5904C4 vs HVRT43L5904C4 |
HVRS43L5904C3 | Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW43M5904C4 vs HVRS43L5904C3 |
HVRS43L5904C4 | Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW43M5904C4 vs HVRS43L5904C4 |
HVRT43L5904C3 | Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW43M5904C4 vs HVRT43L5904C3 |
HVRT43M5904C4 | Fixed Resistor, Metal Glaze/thick Film, 3W, 5900000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW43M5904C4 vs HVRT43M5904C4 |