Datasheets
HVRW43M4643C2 by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel,

Part Details for HVRW43M4643C2 by Ohmcraft

Overview of HVRW43M4643C2 by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for HVRW43M4643C2

HVRW43M4643C2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVRW43M4643C2 Part Data Attributes

HVRW43M4643C2 Ohmcraft
Buy Now Datasheet
Compare Parts:
HVRW43M4643C2 Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
JESD-609 Code e3
Lead Length 8.255 mm
Lead Spacing 73.66 mm
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 12.7 mm
Package Length 76.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Rated Power Dissipation (P) 3 W
Resistance 464000 Ω
Resistor Type FIXED RESISTOR
Series HVR
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 0.25%
Working Voltage 30000 V

Alternate Parts for HVRW43M4643C2

This table gives cross-reference parts and alternative options found for HVRW43M4643C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW43M4643C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVRW43M4643C4 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRW43M4643C4
HVRT43M4643C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRT43M4643C3
HVRS43L4643C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRS43L4643C3
HVRS43M4643C4 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRS43M4643C4
HVRS43M4643C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRS43M4643C3
HVRT43M4643C2 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRT43M4643C2
HVRS43L4643C2 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRS43L4643C2
HVRW43L4643C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRW43L4643C3
HVRW43M4643C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRW43M4643C3
HVRS43M4643C2 Fixed Resistor, Metal Glaze/thick Film, 3W, 464000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW43M4643C2 vs HVRS43M4643C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRW43M4643C2 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRW43M4643C2 by Ohmcraft

  • Please alert me when HVRW43M4643C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRW43M4643C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRW43M4643C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRW43M4643C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRW43M4643C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRW43M4643C2 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: