Part Details for HVRW42M1243C2 by Ohmcraft
Overview of HVRW42M1243C2 by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVRW42M1243C2
HVRW42M1243C2 CAD Models
HVRW42M1243C2 Part Data Attributes
|
HVRW42M1243C2
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVRW42M1243C2
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 8.255 mm | |
Lead Spacing | 48.26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 50.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 20000 V |
Alternate Parts for HVRW42M1243C2
This table gives cross-reference parts and alternative options found for HVRW42M1243C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW42M1243C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVRS42L1243C4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW42M1243C2 vs HVRS42L1243C4 |
HVRW42M1243C4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW42M1243C2 vs HVRW42M1243C4 |
HVRW42L1243C3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW42M1243C2 vs HVRW42L1243C3 |
HVRT42M1243C4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW42M1243C2 vs HVRT42M1243C4 |
HVRS42L1243C3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW42M1243C2 vs HVRS42L1243C3 |
HVRW42L1243C2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW42M1243C2 vs HVRW42L1243C2 |
HVRT42M1243C2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW42M1243C2 vs HVRT42M1243C2 |
HVRW42L1243C4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 20000V, 0.25% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRW42M1243C2 vs HVRW42L1243C4 |