HVRW42K1007J2
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel,

Overview of HVRW42K1007J2 by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HVRW42K1007J2 by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVRW42K1007J2 by Ohmcraft

HVRW42K1007J2
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Length
8.255 mm
Lead Spacing
48.26 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
12.7 mm
Package Length
50.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
2 W
Resistance
1000000000 Ω
Resistor Type
FIXED RESISTOR
Series
HVR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
5%
Working Voltage
20000 V
Want to compare parts?
  1. HVRW42K1007J2
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for HVRW42K1007J2

This table gives cross-reference parts and alternative options found for HVRW42K1007J2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW42K1007J2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVRW42K1007J3 Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRW42K1007J2 vs HVRW42K1007J3
HVRT42K1007J2 Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRW42K1007J2 vs HVRT42K1007J2
HVRT42K1007J4 Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRW42K1007J2 vs HVRT42K1007J4
HVRS42K1007J4 Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRW42K1007J2 vs HVRS42K1007J4
HVRS42K1007J3 Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRW42K1007J2 vs HVRS42K1007J3
HVRS42K1007J2 Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRW42K1007J2 vs HVRS42K1007J2
HVRT42K1007J3 Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000000ohm, 20000V, 5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRW42K1007J2 vs HVRT42K1007J3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRW42K1007J2 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRW42K1007J2 by Ohmcraft

  • Please alert me when HVRW42K1007J2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVRW42K1007J2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRW42K1007J2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVRW42K1007J2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRW42K1007J2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRW42K1007J2 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: