HVRW29L1455C3
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14500000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel,

Overview of HVRW29L1455C3 by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HVRW29L1455C3 by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVRW29L1455C3 by Ohmcraft

HVRW29L1455C3
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Length
8.255 mm
Lead Spacing
10.16 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
9.53 mm
Package Length
12.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.5 W
Resistance
14500000 Ω
Resistor Type
FIXED RESISTOR
Series
HVR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
0.25%
Working Voltage
4000 V
Want to compare parts?
  1. HVRW29L1455C3
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14500000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel,
    VS

Alternate Parts for HVRW29L1455C3

This table gives cross-reference parts and alternative options found for HVRW29L1455C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRW29L1455C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVRT29L1455C4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14500000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW29L1455C3 vs HVRT29L1455C4
HVRS29L1455C2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14500000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW29L1455C3 vs HVRS29L1455C2
HVRW29M1455C3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14500000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW29L1455C3 vs HVRW29M1455C3
HVRS29M1455C2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14500000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW29L1455C3 vs HVRS29M1455C2
HVRT29M1455C4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14500000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRW29L1455C3 vs HVRT29M1455C4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRW29L1455C3 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRW29L1455C3 by Ohmcraft

  • Please alert me when HVRW29L1455C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRW29L1455C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRW29L1455C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRW29L1455C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRW29L1455C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRW29L1455C3 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: