HVRW21T229460.5%
SEI Stackpole Electronics Inc
Description: RESISTOR, 1W, 0.5%, 50ppm, 294000000ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of HVRW21T229460.5% by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HVRW21T229460.5% by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVRW21T229460.5% by SEI Stackpole Electronics Inc

HVRW21T229460.5%
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e3
Manufacturer Series
HVR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Resistance
294000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
10000 V
Want to compare parts?
  1. HVRW21T229460.5%
    SEI Stackpole Electronics Inc
    RESISTOR, 1W, 0.5%, 50ppm, 294000000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRW21T229460.5% by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRW21T229460.5% by SEI Stackpole Electronics Inc

  • Please alert me when HVRW21T229460.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRW21T229460.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRW21T229460.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRW21T229460.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRW21T229460.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRW21T229460.5% by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: