Part Details for HVRT56M3016F4 by Ohmcraft
Overview of HVRT56M3016F4 by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVRT56M3016F4
HVRT56M3016F4 CAD Models
HVRT56M3016F4 Part Data Attributes
|
HVRT56M3016F4
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVRT56M3016F4
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 8.255 mm | |
Lead Spacing | 99.06 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19.05 mm | |
Package Length | 101.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 301000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 40000 V |
Alternate Parts for HVRT56M3016F4
This table gives cross-reference parts and alternative options found for HVRT56M3016F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRT56M3016F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVRW56M3016F4 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRW56M3016F4 |
HVRW56M3016F3 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRW56M3016F3 |
HVRW56L3016F2 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRW56L3016F2 |
HVRW56M3016F2 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRW56M3016F2 |
HVRS56M3016F3 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRS56M3016F3 |
HVRT56L3016F2 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRT56L3016F2 |
HVRS56M3016F2 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRS56M3016F2 |
HVRS56L3016F2 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRS56L3016F2 |
HVRW56L3016F3 | Fixed Resistor, Metal Glaze/thick Film, 6W, 301000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT56M3016F4 vs HVRW56L3016F3 |