Datasheets
HVRT56L9316F4 by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel,

Part Details for HVRT56L9316F4 by Ohmcraft

Overview of HVRT56L9316F4 by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for HVRT56L9316F4

HVRT56L9316F4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVRT56L9316F4 Part Data Attributes

HVRT56L9316F4 Ohmcraft
Buy Now Datasheet
Compare Parts:
HVRT56L9316F4 Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
JESD-609 Code e3
Lead Length 8.255 mm
Lead Spacing 99.06 mm
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 19.05 mm
Package Length 101.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Rated Power Dissipation (P) 6 W
Resistance 931000000 Ω
Resistor Type FIXED RESISTOR
Series HVR
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 40000 V

Alternate Parts for HVRT56L9316F4

This table gives cross-reference parts and alternative options found for HVRT56L9316F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRT56L9316F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVRT56M9316F3 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRT56M9316F3
HVRW56M9316F2 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRW56M9316F2
HVRW56L9316F3 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRW56L9316F3
HVRS56M9316F3 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRS56M9316F3
HVRT56M9316F4 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRT56M9316F4
HVRW56L9316F2 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRW56L9316F2
HVRT56L9316F2 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRT56L9316F2
HVRS56M9316F4 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRS56M9316F4
HVRT56L9316F3 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRT56L9316F3
HVRS56L9316F3 Fixed Resistor, Metal Glaze/thick Film, 6W, 931000000ohm, 40000V, 1% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT56L9316F4 vs HVRS56L9316F3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRT56L9316F4 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRT56L9316F4 by Ohmcraft

Select Manufacturer
Which Manufacturer of HVRT56L9316F4 would you like to use for your alert(s)?
  • Please alert me when HVRT56L9316F4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRT56L9316F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRT56L9316F4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRT56L9316F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRT56L9316F4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRT56L9316F4 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: