HVRT43M2615C3
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel,

Overview of HVRT43M2615C3 by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HVRT43M2615C3 by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVRT43M2615C3 by Ohmcraft

HVRT43M2615C3
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Length
8.255 mm
Lead Spacing
73.66 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
12.7 mm
Package Length
76.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
3 W
Resistance
26100000 Ω
Resistor Type
FIXED RESISTOR
Series
HVR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
0.25%
Working Voltage
30000 V
Want to compare parts?
  1. HVRT43M2615C3
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel,
    VS

Alternate Parts for HVRT43M2615C3

This table gives cross-reference parts and alternative options found for HVRT43M2615C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRT43M2615C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVRW43M2615C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT43M2615C3 vs HVRW43M2615C3
HVRW43L2615C2 Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT43M2615C3 vs HVRW43L2615C2
HVRS43M2615C4 Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT43M2615C3 vs HVRS43M2615C4
HVRT43L2615C4 Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT43M2615C3 vs HVRT43L2615C4
HVRW43L2615C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT43M2615C3 vs HVRW43L2615C3
HVRS43L2615C4 Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT43M2615C3 vs HVRS43L2615C4
HVRS43L2615C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT43M2615C3 vs HVRS43L2615C3
HVRT43L2615C3 Fixed Resistor, Metal Glaze/thick Film, 3W, 26100000ohm, 30000V, 0.25% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRT43M2615C3 vs HVRT43L2615C3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRT43M2615C3 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRT43M2615C3 by Ohmcraft

Select Manufacturer
Which Manufacturer of HVRT43M2615C3 would you like to use for your alert(s)?
  • Please alert me when HVRT43M2615C3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRT43M2615C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRT43M2615C3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRT43M2615C3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRT43M2615C3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRT43M2615C3 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: