Part Details for HVRT39L4594D4 by Ohmcraft
Overview of HVRT39L4594D4 by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVRT39L4594D4
HVRT39L4594D4 CAD Models
HVRT39L4594D4 Part Data Attributes
|
HVRT39L4594D4
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVRT39L4594D4
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 8.255 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.16 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVRT39L4594D4
This table gives cross-reference parts and alternative options found for HVRT39L4594D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRT39L4594D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVRS39L4594D2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT39L4594D4 vs HVRS39L4594D2 |
HVRS39M4594D4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT39L4594D4 vs HVRS39M4594D4 |
HVRT39M4594D3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT39L4594D4 vs HVRT39M4594D3 |
HVRS39L4594D3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT39L4594D4 vs HVRS39L4594D3 |
HVRT39M4594D2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT39L4594D4 vs HVRT39M4594D2 |
HVRW39L4594D3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT39L4594D4 vs HVRW39L4594D3 |
HVRW39M4594D2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, | Ohmcraft | HVRT39L4594D4 vs HVRW39M4594D2 |