HVRT29K4594D2
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel,

Overview of HVRT29K4594D2 by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HVRT29K4594D2 by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVRT29K4594D2 by Ohmcraft

HVRT29K4594D2
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Lead Length
8.255 mm
Lead Spacing
10.16 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
9.53 mm
Package Length
12.7 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.5 W
Resistance
4590000 Ω
Resistor Type
FIXED RESISTOR
Series
HVR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Tolerance
0.5%
Working Voltage
4000 V
Want to compare parts?
  1. HVRT29K4594D2
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for HVRT29K4594D2

This table gives cross-reference parts and alternative options found for HVRT29K4594D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRT29K4594D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVRW29K4594D4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRT29K4594D2 vs HVRW29K4594D4
HVRT29K4594D4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRT29K4594D2 vs HVRT29K4594D4
HVRS29K4594D4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRT29K4594D2 vs HVRS29K4594D4
HVRT29K4594D3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4590000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, Ohmcraft HVRT29K4594D2 vs HVRT29K4594D3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRT29K4594D2 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRT29K4594D2 by Ohmcraft

Select Manufacturer
Which Manufacturer of HVRT29K4594D2 would you like to use for your alert(s)?
  • Please alert me when HVRT29K4594D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRT29K4594D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRT29K4594D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRT29K4594D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRT29K4594D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRT29K4594D2 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: