HVRS56L2777D3
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel,

Overview of HVRS56L2777D3 by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HVRS56L2777D3 by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVRS56L2777D3 by Ohmcraft

HVRS56L2777D3
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e0
Lead Length
8.255 mm
Lead Spacing
99.06 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
19.05 mm
Package Length
101.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
6 W
Resistance
2770000000 Ω
Resistor Type
FIXED RESISTOR
Series
HVR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tolerance
0.5%
Working Voltage
40000 V
Want to compare parts?
  1. HVRS56L2777D3
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel,
    VS

Alternate Parts for HVRS56L2777D3

This table gives cross-reference parts and alternative options found for HVRS56L2777D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRS56L2777D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVRS56L2777D4 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRS56L2777D4
HVRS56M2777D4 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRS56M2777D4
HVRW56M2777D2 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRW56M2777D2
HVRW56L2777D2 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRW56L2777D2
HVRT56L2777D3 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRT56L2777D3
HVRS56L2777D2 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRS56L2777D2
HVRT56M2777D3 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRT56M2777D3
HVRW56M2777D3 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRW56M2777D3
HVRT56L2777D4 Fixed Resistor, Metal Glaze/thick Film, 6W, 2770000000ohm, 40000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS56L2777D3 vs HVRT56L2777D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRS56L2777D3 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRS56L2777D3 by Ohmcraft

  • Please alert me when HVRS56L2777D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRS56L2777D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRS56L2777D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRS56L2777D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRS56L2777D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRS56L2777D3 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: