Datasheets
HVRS43M7686D2 by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel,

Part Details for HVRS43M7686D2 by Ohmcraft

Overview of HVRS43M7686D2 by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for HVRS43M7686D2

HVRS43M7686D2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVRS43M7686D2 Part Data Attributes

HVRS43M7686D2 Ohmcraft
Buy Now Datasheet
Compare Parts:
HVRS43M7686D2 Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Rectangular
JESD-609 Code e0
Lead Length 8.255 mm
Lead Spacing 73.66 mm
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 12.7 mm
Package Length 76.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Rated Power Dissipation (P) 3 W
Resistance 768000000 Ω
Resistor Type FIXED RESISTOR
Series HVR
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Tolerance 0.5%
Working Voltage 30000 V

Alternate Parts for HVRS43M7686D2

This table gives cross-reference parts and alternative options found for HVRS43M7686D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRS43M7686D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVRT43L7686D2 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRT43L7686D2
HVRT43M7686D3 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRT43M7686D3
HVRS43L7686D2 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRS43L7686D2
HVRS43L7686D3 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRS43L7686D3
HVRW43L7686D2 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRW43L7686D2
HVRW43M7686D4 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRW43M7686D4
HVRW43L7686D3 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRW43L7686D3
HVRW43M7686D2 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRW43M7686D2
HVRW43M7686D3 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRW43M7686D3
HVRT43M7686D4 Fixed Resistor, Metal Glaze/thick Film, 3W, 768000000ohm, 30000V, 0.5% +/-Tol, -200,200ppm/Cel, Ohmcraft HVRS43M7686D2 vs HVRT43M7686D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVRS43M7686D2 by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVRS43M7686D2 by Ohmcraft

Select Manufacturer
Which Manufacturer of HVRS43M7686D2 would you like to use for your alert(s)?
  • Please alert me when HVRS43M7686D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVRS43M7686D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVRS43M7686D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVRS43M7686D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVRS43M7686D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVRS43M7686D2 by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: