Part Details for HVRS21M1508K2 by Ohmcraft
Overview of HVRS21M1508K2 by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVRS21M1508K2
HVRS21M1508K2 CAD Models
HVRS21M1508K2 Part Data Attributes
|
HVRS21M1508K2
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVRS21M1508K2
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000000ohm, 10000V, 10% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 8.255 mm | |
Lead Spacing | 22.86 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 10% | |
Working Voltage | 10000 V |
Alternate Parts for HVRS21M1508K2
This table gives cross-reference parts and alternative options found for HVRS21M1508K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVRS21M1508K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVRS21M1508K3 | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000000ohm, 10000V, 10% +/-Tol, -50,50ppm/Cel, | HVRS21M1508K2 vs HVRS21M1508K3 |
HVRW21M1508K2 | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000000ohm, 10000V, 10% +/-Tol, -50,50ppm/Cel, | HVRS21M1508K2 vs HVRW21M1508K2 |
HVRW21M1508K3 | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000000ohm, 10000V, 10% +/-Tol, -50,50ppm/Cel, | HVRS21M1508K2 vs HVRW21M1508K3 |