Part Details for HVR967.15.51PD100M10%TC200 by Metallux SA
Overview of HVR967.15.51PD100M10%TC200 by Metallux SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2000IY-16#PBF | Analog Devices | 16-/14-/11-B 2.5Gsps DACs | |
LTC2000ACY-16#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs |
Part Details for HVR967.15.51PD100M10%TC200
HVR967.15.51PD100M10%TC200 CAD Models
HVR967.15.51PD100M10%TC200 Part Data Attributes
|
HVR967.15.51PD100M10%TC200
Metallux SA
Buy Now
Datasheet
|
Compare Parts:
HVR967.15.51PD100M10%TC200
Metallux SA
Fixed Resistor, Metal Glaze/thick Film, 4.5W, 100000000ohm, 45000V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METALLUX AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 4.5 W | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 45000 V |
Alternate Parts for HVR967.15.51PD100M10%TC200
This table gives cross-reference parts and alternative options found for HVR967.15.51PD100M10%TC200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR967.15.51PD100M10%TC200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR967.15.51AD100M10%TC200 | Fixed Resistor, Metal Glaze/thick Film, 4.5W, 100000000ohm, 45000V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Metallux SA | HVR967.15.51PD100M10%TC200 vs HVR967.15.51AD100M10%TC200 |
HVR967.15.51RD100M10%TC200 | Fixed Resistor, Metal Glaze/thick Film, 4.5W, 100000000ohm, 45000V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Metallux SA | HVR967.15.51PD100M10%TC200 vs HVR967.15.51RD100M10%TC200 |