-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5828
|
Newark | Res, 2M2, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay HVR3700002204FR500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 882 |
|
$0.0940 / $0.1710 | Buy Now |
DISTI #
HVR3700002204FR500
|
Avnet Americas | HVR37 1% R5 2M2 - Tape and Reel (Alt: HVR3700002204FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0609 / $0.1029 | Buy Now |
DISTI #
594-HVR3700002204FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 2.2Mohms 1% RoHS: Compliant | 31867 |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
E02:0323_01987192
|
Arrow Electronics | Res Metal Film 2.2M Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2405 | Europe - 5000 |
|
$0.0780 / $0.0811 | Buy Now |
|
Future Electronics | HVR3700002204FR500 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0786 / $0.0857 | Buy Now |
DISTI #
77692147
|
Verical | Res Metal Film 2.2M Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 5000 |
|
$0.0780 / $0.0811 | Buy Now |
DISTI #
HVR3700002204FR500
|
TTI | Metal Film Resistors - Through Hole 1/2watt 2.2Mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0930 | Buy Now |
DISTI #
HVR3700002204FR500
|
Avnet Abacus | Resistor, 2.2 MOhm, � 1%, 500 mW, Axial Leaded, Metal Film, High Voltage (Alt: HVR3700002204FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600545948
|
Chip1Stop | Res Metal Film 2.2M Ohm 1% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL T/R RoHS: Compliant | 5000 |
|
$0.0988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR3700002204FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR3700002204FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
This table gives cross-reference parts and alternative options found for HVR3700002204FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR3700002204FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR3700002204FA100 | RESISTOR, METAL FILM, 0.5 W, 1 %, 200 ppm, 2200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | HVR3700002204FR500 vs HVR3700002204FA100 |
HVR3700002204FR500 | RESISTOR, METAL FILM, 0.5 W, 1 %, 200 ppm, 2200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | HVR3700002204FR500 vs HVR3700002204FR500 |