HVR20B1M2K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 30W, 1200000ohm, 20000V, 10% +/-Tol, -300,300ppm/Cel

Overview of HVR20B1M2K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HVR20B1M2K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVR20B1M2K by TE Connectivity

HVR20B1M2K
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Cylindrical
Lead Length
5.6 mm
Lead Spacing
109 mm
Number of Terminals
2
Package Diameter
22.6 mm
Package Length
120 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
30 W
Resistance
1200000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Tolerance
10%
Working Voltage
20000 V
Want to compare parts?
  1. HVR20B1M2K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 30W, 1200000ohm, 20000V, 10% +/-Tol, -300,300ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVR20B1M2K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVR20B1M2K by TE Connectivity

Select Manufacturer
Which Manufacturer of HVR20B1M2K would you like to use for your alert(s)?
  • Please alert me when HVR20B1M2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVR20B1M2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVR20B1M2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVR20B1M2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVR20B1M2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVR20B1M2K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: