Part Details for HVR1X41A by Sanken Electric Co Ltd
Overview of HVR1X41A by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for HVR1X41A
HVR1X41A CAD Models
HVR1X41A Part Data Attributes
|
HVR1X41A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVR1X41A
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.35A, 9000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 9 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 130 °C | |
Output Current-Max | 0.35 A | |
Rep Pk Reverse Voltage-Max | 9000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |