Part Details for HVR1X4 by Dean Technology
Overview of HVR1X4 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR1X4
HVR1X4 CAD Models
HVR1X4 Part Data Attributes
|
HVR1X4
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
HVR1X4
Dean Technology
Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 10 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Surface Mount | NO |