Part Details for HVR12FTET5102 by Viking Tech Corp
Overview of HVR12FTET5102 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR12FTET5102
HVR12FTET5102 CAD Models
HVR12FTET5102 Part Data Attributes
|
HVR12FTET5102
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
HVR12FTET5102
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVR12FTET5102
This table gives cross-reference parts and alternative options found for HVR12FTET5102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR12FTET5102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV733ATBK5102F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | HVR12FTET5102 vs HV733ATBK5102F |
HV733ARTTE5102F | Fixed Resistor, 1W, 51000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HVR12FTET5102 vs HV733ARTTE5102F |
CRMA2512AF51K0FKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HVR12FTET5102 vs CRMA2512AF51K0FKEF |
MCHVR12FTET5102 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | HVR12FTET5102 vs MCHVR12FTET5102 |
RVC2512FT51K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVR12FTET5102 vs RVC2512FT51K0 |
HV733ATTE5102F | Fixed Resistor, Metal Glaze/thick Film, 1W, 51000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HVR12FTET5102 vs HV733ATTE5102F |