Part Details for HVR102S1.3GOHMF by Nikkohm Co Ltd
Overview of HVR102S1.3GOHMF by Nikkohm Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR102S1.3GOHMF
HVR102S1.3GOHMF CAD Models
HVR102S1.3GOHMF Part Data Attributes
|
HVR102S1.3GOHMF
Nikkohm Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVR102S1.3GOHMF
Nikkohm Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 12W, 1300000000ohm, 20000V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIKKOHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Silicon Coat | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | HVR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 102 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 1300000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 20000 V |
Alternate Parts for HVR102S1.3GOHMF
This table gives cross-reference parts and alternative options found for HVR102S1.3GOHMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR102S1.3GOHMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR102E1.3GOHMF | Fixed Resistor, Metal Glaze/thick Film, 12W, 1300000000ohm, 20000V, 1% +/-Tol, -100,100ppm/Cel | Nikkohm Co Ltd | HVR102S1.3GOHMF vs HVR102E1.3GOHMF |