Part Details for HVR100TR by Renesas Electronics Corporation
Overview of HVR100TR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR100TR
HVR100TR CAD Models
HVR100TR Part Data Attributes:
|
HVR100TR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVR100TR
Renesas Electronics Corporation
15V, SILICON, VARIABLE CAPACITANCE DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 16 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVR100TR
This table gives cross-reference parts and alternative options found for HVR100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR100TL | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVR100TR vs HVR100TL |
HVR100 | 473.05pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, SC-77A, SRP, 2 PIN | Renesas Electronics Corporation | HVR100TR vs HVR100 |