Datasheets
HVR100TR by:

Variable Capacitance Diode, 15V, Silicon

Part Details for HVR100TR by Hitachi Ltd

Overview of HVR100TR by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

Part Details for HVR100TR

HVR100TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVR100TR Part Data Attributes

HVR100TR Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HVR100TR Hitachi Ltd Variable Capacitance Diode, 15V, Silicon
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Package Description R-PDSO-G2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 15 V
Configuration SINGLE
Diode Capacitance Ratio-Min 16
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HVR100TR

This table gives cross-reference parts and alternative options found for HVR100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVR100TL 15V, SILICON, VARIABLE CAPACITANCE DIODE Renesas Electronics Corporation HVR100TR vs HVR100TL
HVR100 473.05pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, SC-77A, SRP, 2 PIN Renesas Electronics Corporation HVR100TR vs HVR100
HVR100 Variable Capacitance Diode, 473.05pF C(T), 15V, Silicon, SRP, 2 PIN Hitachi Ltd HVR100TR vs HVR100
Part Number Description Manufacturer Compare
HVR100TL 15V, SILICON, VARIABLE CAPACITANCE DIODE Renesas Electronics Corporation HVR100TR vs HVR100TL
BB112 Variable Capacitance Diode, 23pF C(T), 12V, Silicon, TO-92, TO-92, 2 PIN Siemens HVR100TR vs BB112
HVR100 Variable Capacitance Diode, 473.05pF C(T), 15V, Silicon, SRP, 2 PIN Hitachi Ltd HVR100TR vs HVR100
HVR100 473.05pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, SC-77A, SRP, 2 PIN Renesas Electronics Corporation HVR100TR vs HVR100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVR100TR by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVR100TR by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HVR100TR would you like to use for your alert(s)?
  • Please alert me when HVR100TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVR100TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVR100TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVR100TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVR100TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVR100TR by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: