Part Details for HVR100TL by Hitachi Ltd
Overview of HVR100TL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for HVR100TL
HVR100TL CAD Models
HVR100TL Part Data Attributes:
|
HVR100TL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVR100TL
Hitachi Ltd
Variable Capacitance Diode, 15V, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 16 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVR100TL
This table gives cross-reference parts and alternative options found for HVR100TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR100TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR100TL | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVR100TL vs HVR100TL |
HVR100 | 473.05pF, 15V, SILICON, VARIABLE CAPACITANCE DIODE, SC-77A, SRP, 2 PIN | Renesas Electronics Corporation | HVR100TL vs HVR100 |