Part Details for HVR05JTEW1603 by Viking Tech Corp
Overview of HVR05JTEW1603 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR05JTEW1603
HVR05JTEW1603 CAD Models
HVR05JTEW1603 Part Data Attributes
|
HVR05JTEW1603
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
HVR05JTEW1603
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for HVR05JTEW1603
This table gives cross-reference parts and alternative options found for HVR05JTEW1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR05JTEW1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHVR05JTEW1603 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | HVR05JTEW1603 vs MCHVR05JTEW1603 |
HV732ATTPD164J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HVR05JTEW1603 vs HV732ATTPD164J |
HVCR0805-8W-164JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | HVR05JTEW1603 vs HVCR0805-8W-164JT |