Part Details for HVR05FTEW1913 by Viking Tech Corp
Overview of HVR05FTEW1913 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR05FTEW1913
HVR05FTEW1913 CAD Models
HVR05FTEW1913 Part Data Attributes
|
HVR05FTEW1913
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
HVR05FTEW1913
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVR05FTEW1913
This table gives cross-reference parts and alternative options found for HVR05FTEW1913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR05FTEW1913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC0805FT191K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVR05FTEW1913 vs RVC0805FT191K |
RCH0805F1913-400V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | HVR05FTEW1913 vs RCH0805F1913-400V |
CRHV0805W1913FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | HVR05FTEW1913 vs CRHV0805W1913FE |
HVCR0805-8W-1913FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | HVR05FTEW1913 vs HVCR0805-8W-1913FT |