Part Details for HVR03JTFX1504 by Viking Tech Corp
Overview of HVR03JTFX1504 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR03JTFX1504
HVR03JTFX1504 CAD Models
HVR03JTFX1504 Part Data Attributes
|
HVR03JTFX1504
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
HVR03JTFX1504
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HVR03JTFX1504
This table gives cross-reference parts and alternative options found for HVR03JTFX1504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR03JTFX1504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR0603-10W-155JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HVR03JTFX1504 vs HVCR0603-10W-155JT |
HV03SAJ0155T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HVR03JTFX1504 vs HV03SAJ0155T5E |
CHV0603-JW-155ELF | Fixed Resistor, Thick Film, 0.1W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | HVR03JTFX1504 vs CHV0603-JW-155ELF |
LHVC0603-1M5JT4 | RESISTOR, 0.1W, 5%, 200ppm, 1500000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HVR03JTFX1504 vs LHVC0603-1M5JT4 |
HV03WGJ0155T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HVR03JTFX1504 vs HV03WGJ0155T4E |
RVC0603JT1M50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVR03JTFX1504 vs RVC0603JT1M50 |