Part Details for HVR03FTFX2004 by Viking Tech Corp
Overview of HVR03FTFX2004 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVR03FTFX2004
HVR03FTFX2004 CAD Models
HVR03FTFX2004 Part Data Attributes
|
HVR03FTFX2004
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
HVR03FTFX2004
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HVR03FTFX2004
This table gives cross-reference parts and alternative options found for HVR03FTFX2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR03FTFX2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC0603-2M0FT4 | RESISTOR, 0.1W, 1%, 200ppm, 2000000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HVR03FTFX2004 vs LHVC0603-2M0FT4 |
HV03SAF2004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HVR03FTFX2004 vs HV03SAF2004T5E |
MCHVR03FTFX2004 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | HVR03FTFX2004 vs MCHVR03FTFX2004 |
RCH0603F2004-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Synton-Tech Corp | HVR03FTFX2004 vs RCH0603F2004-200V |