Part Details for HVR-1X-40BV1 by Sanken Electric Co Ltd
Overview of HVR-1X-40BV1 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HVR-1X-40BV1
HVR-1X-40BV1 CAD Models
HVR-1X-40BV1 Part Data Attributes
|
HVR-1X-40BV1
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVR-1X-40BV1
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.35A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HVR-1X-40BV1
This table gives cross-reference parts and alternative options found for HVR-1X-40BV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR-1X-40BV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV03-15-B | Rectifier Diode, 1 Element, 0.35A, Silicon | Frontier Electronics Co Ltd | HVR-1X-40BV1 vs HV03-15-B |
UX-C2BV1 | Rectifier Diode, 1 Element, 0.35A, Silicon | Sanken Electric Co Ltd | HVR-1X-40BV1 vs UX-C2BV1 |