Part Details for HVPS2SZ6903B by Vishay Intertechnologies
Overview of HVPS2SZ6903B by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Part Details for HVPS2SZ6903B
HVPS2SZ6903B CAD Models
HVPS2SZ6903B Part Data Attributes
|
HVPS2SZ6903B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVPS2SZ6903B
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 690000ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, 3211,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformal Coating | |
Lead Length | 3.175 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.604 mm | |
Package Length | 8.128 mm | |
Package Style | Radial | |
Package Width | 2.794 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3211 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for HVPS2SZ6903B
This table gives cross-reference parts and alternative options found for HVPS2SZ6903B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVPS2SZ6903B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVPS2Z6903B | Fixed Resistor, Thin Film, 0.25W, 690000ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, 3211, | Vishay Intertechnologies | HVPS2SZ6903B vs HVPS2Z6903B |