Part Details for HVMLS473M5R0EB0C by Cornell Dubilier Electronics Inc
Overview of HVMLS473M5R0EB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVMLS473M5R0EB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS473M5R0EB0C-ND
|
DigiKey | CAP ALUM 47000UF 20% 5V FLTPCK Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HVMLS473M5R0B0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS473M5R0EB0C
HVMLS473M5R0EB0C CAD Models
HVMLS473M5R0EB0C Part Data Attributes
|
HVMLS473M5R0EB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS473M5R0EB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5 V | |
Ripple Current | 34400 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for HVMLS473M5R0EB0C
This table gives cross-reference parts and alternative options found for HVMLS473M5R0EB0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS473M5R0EB0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HRMLS473M5R0EB0C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | HVMLS473M5R0EB0C vs HRMLS473M5R0EB0C |
HVHRMLS473M5R0EB0C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | HVMLS473M5R0EB0C vs HVHRMLS473M5R0EB0C |
HRMLS473M5R0EB1C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | HVMLS473M5R0EB0C vs HRMLS473M5R0EB1C |
HVHRMLS473M5R0EB1C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | HVMLS473M5R0EB0C vs HVHRMLS473M5R0EB1C |
MLS473M5R0EB0C | Cornell Dubilier Electronics Inc | $238.5237 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 5V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | HVMLS473M5R0EB0C vs MLS473M5R0EB0C |
HRMLS473M5R0EB1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | HVMLS473M5R0EB0C vs HRMLS473M5R0EB1A |
HVHRMLS473M5R0EB1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | HVMLS473M5R0EB0C vs HVHRMLS473M5R0EB1D |
HRMLS473M5R0EB0A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | HVMLS473M5R0EB0C vs HRMLS473M5R0EB0A |
HVHRMLS473M5R0EB0A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF, | HVMLS473M5R0EB0C vs HVHRMLS473M5R0EB0A |
HVMLS473M5R0EB1C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5V, 20% +Tol, 20% -Tol, 47000uF | HVMLS473M5R0EB0C vs HVMLS473M5R0EB1C |