There are no models available for this part yet.
Overview of HVMLS401M150EK0D by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HVMLS401M150EK0D by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HVMLS401M150K0D
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for HVMLS401M150EK0D by Cornell Dubilier Electronics Inc
Part Data Attributes for HVMLS401M150EK0D by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
400 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
ESR
|
253 mΩ
|
Height
|
38.1 mm
|
JESD-609 Code
|
e0
|
Length
|
44.45 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
150 V
|
Ripple Current
|
6400 mA
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch
|
25.4 mm
|
Width
|
12.7 mm
|
Alternate Parts for HVMLS401M150EK0D
This table gives cross-reference parts and alternative options found for HVMLS401M150EK0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS401M150EK0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRMLS401M150EK0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF, | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HRMLS401M150EK0A |
HVHRMLS401M150EK0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF, | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HVHRMLS401M150EK0C |
MLS401M150EK0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 400uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs MLS401M150EK0C |
HVHRMLS401M150EK0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF, | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HVHRMLS401M150EK0A |
HVHRMLS401M150EK1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF, | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HVHRMLS401M150EK1C |
HRMLS401M150EK0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF, | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HRMLS401M150EK0C |
HRMLS401M150EK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF, | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HRMLS401M150EK1A |
HVHRMLS401M150EK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF, | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HVHRMLS401M150EK1A |
HVMLS401M150EK0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HVMLS401M150EK0C |
HVHRMLS401M150EK0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 400uF, | Cornell Dubilier Electronics Inc | HVMLS401M150EK0D vs HVHRMLS401M150EK0D |