There are no models available for this part yet.
Overview of HVMLS332M060EB1A by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HVMLS332M060EB1A by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HVMLS332M060B1A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for HVMLS332M060EB1A by Cornell Dubilier Electronics Inc
Part Data Attributes for HVMLS332M060EB1A by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM
|
ESR
|
31 mΩ
|
Height
|
76.2 mm
|
JESD-609 Code
|
e0
|
Length
|
44.45 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
60 V
|
Ripple Current
|
18200 mA
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch
|
25.4 mm
|
Width
|
12.7 mm
|
Alternate Parts for HVMLS332M060EB1A
This table gives cross-reference parts and alternative options found for HVMLS332M060EB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS332M060EB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVHRMLS332M060EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs HVHRMLS332M060EB0D |
HVMLS332M060EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs HVMLS332M060EB1D |
HVHRMLS332M060EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs HVHRMLS332M060EB1A |
HVMLS332M060EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs HVMLS332M060EB1C |
HRMLS332M060EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs HRMLS332M060EB1C |
HRMLS332M060EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs HRMLS332M060EB1D |
HRMLS332M060EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs HRMLS332M060EB0C |
MLS332M060EB0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 60V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs MLS332M060EB0E |
MLS332M060EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 60V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs MLS332M060EB0C |
HVMLS332M060EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 60V, 20% +Tol, 20% -Tol, 3300uF | Cornell Dubilier Electronics Inc | HVMLS332M060EB1A vs HVMLS332M060EB0C |