Part Details for HVM187STR by Renesas Electronics Corporation
Overview of HVM187STR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVM187STR
HVM187STR CAD Models
HVM187STR Part Data Attributes
|
HVM187STR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVM187STR
Renesas Electronics Corporation
60V, SILICON, PIN DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 60 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVM187STR
This table gives cross-reference parts and alternative options found for HVM187STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVM187STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVM187STL | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVM187STR vs HVM187STL |
HVM187S | SILICON, PIN DIODE, MPAK-3 | Renesas Electronics Corporation | HVM187STR vs HVM187S |
HVM187STL-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVM187STR vs HVM187STL-E |