Part Details for HVK-50V330MF80B-R2 by TAIYO YUDEN
Overview of HVK-50V330MF80B-R2 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVK-50V330MF80B-R2
HVK-50V330MF80B-R2 CAD Models
HVK-50V330MF80B-R2 Part Data Attributes
|
HVK-50V330MF80B-R2
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HVK-50V330MF80B-R2
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.017 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for HVK-50V330MF80B-R2
This table gives cross-reference parts and alternative options found for HVK-50V330MF80B-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVK-50V330MF80B-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HHXA500ARA330MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | HVK-50V330MF80B-R2 vs HHXA500ARA330MF80G |
GYA1H330MCW1GS | Nichicon Corporation | $0.6143 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | HVK-50V330MF80B-R2 vs GYA1H330MCW1GS |
HVK-50V330MF80BQ-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | HVK-50V330MF80B-R2 vs HVK-50V330MF80BQ-R2 |
RAHVK330M1UDE7002E | TAIYO YUDEN | $0.6733 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | HVK-50V330MF80B-R2 vs RAHVK330M1UDE7002E |