Part Details for HVIM-WM502C/12 by Sensor Scientific Inc
Overview of HVIM-WM502C/12 by Sensor Scientific Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HVIM-WM502C/12
HVIM-WM502C/12 CAD Models
HVIM-WM502C/12 Part Data Attributes
|
HVIM-WM502C/12
Sensor Scientific Inc
Buy Now
Datasheet
|
Compare Parts:
HVIM-WM502C/12
Sensor Scientific Inc
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SENSOR SCIENTIFIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | HVIM | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |